345-032-520-412

Heilind Number:EDA345-032-520-412
Manufacturer:EDAC
Manufacturer Number:345-032-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 32 positions in a single row, allowing for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precision in assembly. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Elevate your electronic projects with this essential component.