345-032-520-478

Heilind Number:EDA345-032-520-478
Manufacturer:EDAC
Manufacturer Number:345-032-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-478

Detailed Description

Enhance your PCB connectivity with our 32-position green board-to-board connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise and secure connections. The housing is constructed from UL 94V-0 rated thermoplastic polyester for durability and safety. Each contact is made from high-quality copper alloy, guaranteeing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance.