345-032-520-488

Heilind Number:EDA345-032-520-488
Manufacturer:EDAC
Manufacturer Number:345-032-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-488

Detailed Description

Upgrade your connectivity solutions with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With an amperage of 3A, it guarantees efficient power transmission. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transfer. Boasting 32 positions in a single row, it enables versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse applications. Elevate your PCB assembly with this essential component.