345-032-520-502

Heilind Number:EDA345-032-520-502
Manufacturer:EDAC
Manufacturer Number:345-032-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 32 positions across two rows, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this green-colored connector is a must-have for your PCB assembly projects. Upgrade your setup today and experience seamless connectivity like never before.