345-032-520-503

Heilind Number:EDA345-032-520-503
Manufacturer:EDAC
Manufacturer Number:345-032-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-503

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, offering 32 positions for optimal functionality. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety in any application. Crafted with precision, the contacts are made of copper alloy to guarantee reliable conductivity. With a pitch of 0.1 inches, this connector provides a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your system with this essential component that guarantees efficient and effective performance.