345-032-520-504

Heilind Number:EDA345-032-520-504
Manufacturer:EDAC
Manufacturer Number:345-032-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-504

Detailed Description

Enhance your circuit board connections with this durable and efficient Board To Board PCB Connector. Featuring a sleek design with two rows of 32 positions each, it allows for seamless interconnection between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures high performance and safety. With copper alloy contacts, it guarantees reliable conductivity. The connector's green color adds a touch of vibrancy to your setup. Its straight mount orientation and 0.1-inch pitch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.