345-032-520-507

Heilind Number:EDA345-032-520-507
Manufacturer:EDAC
Manufacturer Number:345-032-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-507

Detailed Description

Enhance your PCB connections with this durable and efficient board-to-board connector. Designed for seamless assembly, its straight mount orientation and dual-row configuration with 32 positions ensure a secure and reliable fit. The UL 94V-0 thermoplastic polyester housing guarantees high performance even in extreme temperatures ranging from -40 to 105°C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers optimal conductivity and signal integrity. Perfect for green-colored PCBs, this connector is a must-have for any electronic project.