345-032-520-512

Heilind Number:EDA345-032-520-512
Manufacturer:EDAC
Manufacturer Number:345-032-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-512

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring a vibrant green color, it not only adds a pop of personality to your circuit board but also ensures reliable performance with an amperage of 3A. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees safety and protection. With two rows of copper alloy contacts, each spaced precisely at .1 inches with a .2-inch row spacing, it offers 32 positions for seamless connectivity. Designed for straight mounting orientation, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential connector.