345-032-520-603

Heilind Number:EDA345-032-520-603
Manufacturer:EDAC
Manufacturer Number:345-032-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 32 positions for reliable data transmission. Its durable construction, with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensures long-lasting quality even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it guarantees consistent performance. Whether for professional or personal use, this connector is an essential component for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.