345-032-520-608

Heilind Number:EDA345-032-520-608
Manufacturer:EDAC
Manufacturer Number:345-032-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features Copper Alloy contacts for optimal conductivity, housed in durable UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your electronic connections with this high-performance green connector.