345-032-520-658

Heilind Number:EDA345-032-520-658
Manufacturer:EDAC
Manufacturer Number:345-032-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions in a single row configuration, ensuring efficient data transfer. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component.