345-032-520-678

Heilind Number:EDA345-032-520-678
Manufacturer:EDAC
Manufacturer Number:345-032-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB projects. Featuring 32 positions in a single row layout, this connector offers reliable and efficient power transmission with a low amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for easy and precise alignment, while the straight mount orientation ensures secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB designs with this essential connector, a must-have in any engineer's toolkit.