345-032-520-688

Heilind Number:EDA345-032-520-688
Manufacturer:EDAC
Manufacturer Number:345-032-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row with a pitch of .1 inches, perfect for precise and efficient connections. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and high-speed data transmission in your electronic projects.