345-032-520-802

Heilind Number:EDA345-032-520-802
Manufacturer:EDAC
Manufacturer Number:345-032-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-802

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Boasting a vibrant Green hue, this essential component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and a total of 32 positions, it offers ample connectivity options for your electronic projects. The Copper Alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating seamlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate, saving valuable space on your board. Trust in this high-quality connector for seamless and secure board-to-board connections in your electronic designs.