345-032-520-804

Heilind Number:EDA345-032-520-804
Manufacturer:EDAC
Manufacturer Number:345-032-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimum durability. With two rows of high-quality Copper Alloy contacts and a total of 32 positions, it guarantees reliable and efficient performance. The precise .1 inch pitch and .2 inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly even in extreme conditions, it offers an impressive temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.