345-032-520-807

Heilind Number:EDA345-032-520-807
Manufacturer:EDAC
Manufacturer Number:345-032-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. With a contact material of durable Copper Alloy and housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and safety. Featuring two rows and 32 positions, it facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Trust in this connector for efficient and secure card edge connections in your electronic projects.