345-032-520-808

Heilind Number:EDA345-032-520-808
Manufacturer:EDAC
Manufacturer Number:345-032-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. Designed for efficient data transmission, this connector features 32 positions across two rows, ensuring seamless communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your system's connectivity with this essential component.