345-032-520-858

Heilind Number:EDA345-032-520-858
Manufacturer:EDAC
Manufacturer Number:345-032-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-858

Detailed Description

Enhance your electronic connections with our 32-position, straight-mount board-to-board PCB connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts. With a .1-inch pitch and .2-inch row spacing, it ensures precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this high-quality connector, a must-have in any electronic assembly project.