345-032-520-888

Heilind Number:EDA345-032-520-888
Manufacturer:EDAC
Manufacturer Number:345-032-520-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-520-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-520-888

Detailed Description

Enhance your electronic connections with this state-of-the-art PCB connector, designed for optimal performance. With a sleek green housing made of UL 94V-0 thermoplastic polyester, durability is guaranteed. Its copper alloy contact material ensures efficient conductivity, while the 32 positions across 2 rows offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and with a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality board-to-board connector.