345-032-521-104

Heilind Number:EDA345-032-521-104
Manufacturer:EDAC
Manufacturer Number:345-032-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. The contact material, Copper Alloy, offers optimal conductivity for uninterrupted data flow. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications.Upgrade your PCB assembly with this robust and versatile connector, a must-have for any electronics project.