345-032-521-178

Heilind Number:EDA345-032-521-178
Manufacturer:EDAC
Manufacturer Number:345-032-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-178

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 32 positions in a single row, ensuring seamless connectivity for your devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient data transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your PCB connectivity with this essential component.