345-032-521-188

Heilind Number:EDA345-032-521-188
Manufacturer:EDAC
Manufacturer Number:345-032-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-188

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 32 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The housing is made of UL 94V-0 thermoplastic polyester for durability and safety. Each contact is crafted from copper alloy, guaranteeing reliable conductivity. With a low amperage of 3A and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. Upgrade your assembly process with this essential component.