345-032-521-201

Heilind Number:EDA345-032-521-201
Manufacturer:EDAC
Manufacturer Number:345-032-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material and two rows of 32 positions each guarantee seamless transmission of data and power. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization on your PCB. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector for secure and efficient connections in your projects.