345-032-521-203

Heilind Number:EDA345-032-521-203
Manufacturer:EDAC
Manufacturer Number:345-032-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless inter-board communication. Boasting 32 positions, it facilitates complex circuitry with ease. Its straight mount orientation allows for effortless installation on PCBs. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for your projects. Elevate your connectivity solutions with this essential connector.