345-032-521-204

Heilind Number:EDA345-032-521-204
Manufacturer:EDAC
Manufacturer Number:345-032-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-204

Detailed Description

Enhance connectivity within your PCB systems with this 32-position board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee efficient power transmission, while the 3A amperage and operating temperature range of -40 to 105°C offer versatility for various applications. With a compact pitch of .1 inch and row spacing of .2 inch, this connector allows for efficient PCB layout without sacrificing performance. Its straight mount orientation and two-row design further enhance convenience during installation. Upgrade your systems with this high-quality connector for seamless and reliable board-to-board connections.