345-032-521-212

Heilind Number:EDA345-032-521-212
Manufacturer:EDAC
Manufacturer Number:345-032-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-212

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. The copper alloy contact material ensures reliable, low-resistance connections, while the dual-row design with 32 positions allows for versatile and efficient PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing adds flexibility to your layout. Stay ahead in your projects with this essential component.