345-032-521-258

Heilind Number:EDA345-032-521-258
Manufacturer:EDAC
Manufacturer Number:345-032-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-258

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts and a total of 32 positions, it ensures seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.