345-032-521-278

Heilind Number:EDA345-032-521-278
Manufacturer:EDAC
Manufacturer Number:345-032-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-278

Detailed Description

Enhance your PCB connections with our dual-row board-to-board card edge connector. Designed for seamless integration, this connector boasts 32 positions and a pitch of .1 inches, ensuring precise and secure mating. Crafted with high-quality copper alloy contacts and a UL 94V-0 thermoplastic polyester housing, it guarantees reliable performance even in harsh environments. With a current rating of 3 A and an operating temperature range from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this essential component.