345-032-521-288

Heilind Number:EDA345-032-521-288
Manufacturer:EDAC
Manufacturer Number:345-032-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-288

Detailed Description

Enhance your PCB connections with our dual-row Board to Board PCB Connector, designed for optimal performance. Featuring 32 positions with a pitch of .1 inches and row spacing of .2 inches, this connector ensures seamless connectivity in tight spaces. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation offers convenience in installation, making it a must-have component for your electronic projects. Elevate your connectivity with this high-quality connector.