345-032-521-403

Heilind Number:EDA345-032-521-403
Manufacturer:EDAC
Manufacturer Number:345-032-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-403

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Designed for maximum efficiency, this connector features a single row layout with 32 positions, ensuring seamless and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and secure mating is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this high-performance component and experience seamless data transmission like never before.