345-032-521-408

Heilind Number:EDA345-032-521-408
Manufacturer:EDAC
Manufacturer Number:345-032-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts 32 positions with a single row configuration, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Featuring copper alloy contacts with a pitch of .1 inch, this connector delivers reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's ideal for a wide range of environments. Elevate your electronic setups with this essential component.