345-032-521-412

Heilind Number:EDA345-032-521-412
Manufacturer:EDAC
Manufacturer Number:345-032-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 32 positions with a straight mount orientation, ensuring a secure and stable connection. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your PCB design with this essential connector for optimal performance.