345-032-521-458

Heilind Number:EDA345-032-521-458
Manufacturer:EDAC
Manufacturer Number:345-032-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-458

Detailed Description

Enhance connectivity within your electronic devices with this Green Board To Board PCB Connector. Featuring a single row design with 32 positions, it ensures efficient signal transmission on your circuit boards. The contact material, crafted from durable Copper Alloy, guarantees long-lasting performance. Made of UL 94V-0 Thermoplastic Polyester, the housing material offers both strength and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs.