345-032-521-488

Heilind Number:EDA345-032-521-488
Manufacturer:EDAC
Manufacturer Number:345-032-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-488

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 32 positions in a single row, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while its green color adds a vibrant touch to your assembly. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB connectivity with this essential component.