345-032-521-502

Heilind Number:EDA345-032-521-502
Manufacturer:EDAC
Manufacturer Number:345-032-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency and durability, it features a straight mount orientation and 32 positions spread across two rows, allowing for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, this connector offers optimal conductivity, making it an essential component for any PCB assembly. Upgrade your system with this green-colored connector and experience seamless integration like never before.