345-032-521-503

Heilind Number:EDA345-032-521-503
Manufacturer:EDAC
Manufacturer Number:345-032-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-503

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for reliable and efficient power transmission, this 2-row connector features 32 positions for seamless integration. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless data and power transfer.