345-032-521-512

Heilind Number:EDA345-032-521-512
Manufacturer:EDAC
Manufacturer Number:345-032-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-512

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Featuring a vibrant Green color, this connector is designed for optimal functionality with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees secure and efficient conductivity. With two rows and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and 32 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Trust in its quality and performance for a seamless PCB experience.