345-032-521-558

Heilind Number:EDA345-032-521-558
Manufacturer:EDAC
Manufacturer Number:345-032-521-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-558

Detailed Description

Enhance connectivity in your electronic devices with this green Board To Board PCB Connector. With a compact design featuring two rows and 32 positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material and .1-inch pitch guarantee reliable performance. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your PCB assembly with this high-quality connector.