345-032-521-588

Heilind Number:EDA345-032-521-588
Manufacturer:EDAC
Manufacturer Number:345-032-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-588

Detailed Description

Enhance connectivity within your devices with this high-performance Board-To-Board PCB Connector. Featuring 32 positions spread across 2 rows, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Designed for straight mounting orientation, it provides easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your systems with this essential component for enhanced functionality.