345-032-521-602

Heilind Number:EDA345-032-521-602
Manufacturer:EDAC
Manufacturer Number:345-032-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-602

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 32 positions with a pitch of .1 inches, allowing for seamless integration into your PCB setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Each contact is made from sturdy Copper Alloy, guaranteeing efficient power transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Upgrade your technology with this essential component.