345-032-521-604

Heilind Number:EDA345-032-521-604
Manufacturer:EDAC
Manufacturer Number:345-032-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-604

Detailed Description

Efficiently connect and secure your circuit boards with our Board To Board PCB Connector. Featuring 32 positions in a single row, this connector ensures seamless and reliable data and power transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees high performance and durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and stable connections are achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation. Perfect for a wide range of applications, it is a versatile solution for your connectivity needs.