345-032-521-607

Heilind Number:EDA345-032-521-607
Manufacturer:EDAC
Manufacturer Number:345-032-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With a single row configuration and 32 copper alloy contact positions, it ensures efficient data transmission with a low amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB interconnection needs. Trust in its quality to optimize the performance of your electronic systems.