345-032-521-678

Heilind Number:EDA345-032-521-678
Manufacturer:EDAC
Manufacturer Number:345-032-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-678

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this straight-mount orientation connector for secure and stable connectivity in your electronic applications.