345-032-521-688

Heilind Number:EDA345-032-521-688
Manufacturer:EDAC
Manufacturer Number:345-032-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-688

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features 32 positions in a single row, offering ample room for multiple connections. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, you can count on efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Elevate your design with this high-quality connector, making seamless board-to-board connections a breeze.