345-032-521-803

Heilind Number:EDA345-032-521-803
Manufacturer:EDAC
Manufacturer Number:345-032-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-803

Detailed Description

Enhance your board-to-board connectivity with this high-performance 32-position card edge connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.