345-032-521-804

Heilind Number:EDA345-032-521-804
Manufacturer:EDAC
Manufacturer Number:345-032-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-804

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 32 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation allows for easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your electronic projects with this essential component.