345-032-521-807

Heilind Number:EDA345-032-521-807
Manufacturer:EDAC
Manufacturer Number:345-032-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-807

Detailed Description

Enhance your PCB connectivity with our 32-position card edge connector, offering reliable performance in a sleek green design. With a low amperage of 3 A, UL 94V-0 thermoplastic polyester housing, and copper alloy contacts, it ensures safe and efficient power transmission. Featuring two rows spaced at 0.1 and 0.2 inches, this connector allows for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics assembly with this high-quality connector for optimal signal transfer and durability.