345-032-521-808

Heilind Number:EDA345-032-521-808
Manufacturer:EDAC
Manufacturer Number:345-032-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-808

Detailed Description

Enhance your PCB connectivity with our 32-position Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise and reliable connectivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures optimal performance even in harsh environments. Upgrade your assembly process with this essential component, a perfect fit for your connectivity needs.