345-032-521-858

Heilind Number:EDA345-032-521-858
Manufacturer:EDAC
Manufacturer Number:345-032-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-858

Detailed Description

Enhance connectivity in your PCB systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 32-position connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting and secure connections. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Its straight mount orientation and two-row configuration make it easy to install, while its vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for robust and dependable inter-board connections, essential for the optimal performance of your electronic systems.