345-032-521-888

Heilind Number:EDA345-032-521-888
Manufacturer:EDAC
Manufacturer Number:345-032-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-521-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety and longevity. With two rows and 32 positions, it offers ample room for secure and efficient connections. Crafted with precision, the connector ensures seamless contact with its copper alloy material, guaranteeing reliable conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for versatility, it can be mounted straight for convenient integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.